342-030-560-212

Heilind Number:EDA342-030-560-212
Manufacturer:EDAC
Manufacturer Number:342-030-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-030-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-030-560-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic assemblies. Its vibrant green color not only adds a pop of style but also aids in easy identification. With a robust housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from durable Copper Alloy, this connector ensures reliable power delivery with an amperage rating of 3A. Featuring two rows and a total of 30 positions, it offers ample connectivity options for your applications. The precise pitch of .1 inch and row spacing of .2 inch allow for secure and efficient mating. Whether you require straight or right-angle mounting, this connector accommodates your needs with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees performance even in harsh environments. Trust in this essential component for your board-to-board connections, ensuring optimal functionality and longevity in your electronic designs.