342-031-500-101

Heilind Number:EDA342-031-500-101
Manufacturer:EDAC
Manufacturer Number:342-031-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-031-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-031-500-101

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a single row of 31 positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and contact points made of Copper Alloy, it guarantees reliable performance in a range of applications. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Whether for industrial or commercial use, its straight mount orientation makes it easy to incorporate into your designs. Trust in our connector to deliver high-speed connectivity with utmost durability.