342-031-520-102

Heilind Number:EDA342-031-520-102
Manufacturer:EDAC
Manufacturer Number:342-031-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-031-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-031-520-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for efficiency and reliability, this connector features a single row layout with 31 positions, ensuring versatile compatibility with various devices. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing superior performance even in demanding environments. Copper Alloy contacts offer optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise and secure connections. With an amperage rating of 3A and an operating temperature range spanning from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional in the tech industry or a DIY enthusiast, our Card Edge Connector is a must-have for your connectivity needs. Choose quality, choose efficiency.