342-031-520-103

Heilind Number:EDA342-031-520-103
Manufacturer:EDAC
Manufacturer Number:342-031-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-031-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-031-520-103

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board connectivity. Designed for efficiency and durability, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in diverse operating environments. With a single row layout and a total of 31 positions, it offers ample space for your circuit needs. The contact material, crafted from Copper Alloy, guarantees optimal conductivity, while the precise pitch of .1 inches and row spacing of .2 inches enable seamless integration. Suitable for straight mount orientation, it's perfect for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for all your connectivity requirements. Elevate your PCB design with this essential component.