342-031-521-102

Heilind Number:EDA342-031-521-102
Manufacturer:EDAC
Manufacturer Number:342-031-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-031-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-031-521-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a vibrant Green hue. Built to withstand demanding environments, this connector features a single row layout with 31 positions, making it ideal for intricate circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it offers reliable conductivity and a 3A amperage rating. With a pitch of .1 inches and row spacing of .2 inches, precise positioning is effortless. Its straight mount orientation ensures seamless integration, while an operating temperature range of -40 to 105°C guarantees optimal functionality in any application. Elevate your design with this essential component.