342-031-521-107

Heilind Number:EDA342-031-521-107
Manufacturer:EDAC
Manufacturer Number:342-031-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-031-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-031-521-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Built for durability and reliability, this connector features a single row design with 31 copper alloy contact positions, ensuring seamless data transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for efficient board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees superior performance even in challenging environments, with an amperage rating of 3A. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Upgrade your electronic assemblies with this essential component.