342-031-521-108

Heilind Number:EDA342-031-521-108
Manufacturer:EDAC
Manufacturer Number:342-031-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-031-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-031-521-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant green. Designed for precision, it features a single row layout with 31 positions, each crafted from durable Copper Alloy for optimal conductivity. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable protection and longevity. With a pitch of .1 inches and row spacing of .2 inches, it guarantees seamless integration on your board. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your connectivity solutions with this essential component.