342-031-521-112

Heilind Number:EDA342-031-521-112
Manufacturer:EDAC
Manufacturer Number:342-031-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-031-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-031-521-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Engineered for efficiency and durability, this connector features a single row layout with 31 positions for seamless integration. Each contact is meticulously crafted from high-quality copper alloy, ensuring reliable performance. The UL 94V-0 Thermoplastic Polyester housing offers superior protection, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a versatile choice for your connectivity needs. Explore our range of PCB connectors for more innovative solutions.