342-031-523-101

Heilind Number:EDA342-031-523-101
Manufacturer:EDAC
Manufacturer Number:342-031-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-031-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-031-523-101

Detailed Description

Introducing our Card Edge Connector, a vital component for seamless board-to-board connections in electronic devices. Designed for efficiency and durability, this connector features a single row layout with 31 positions, ensuring optimal connectivity. The housing is made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, perfect for easy identification during assembly. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees reliable transmission of power and data. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various industrial applications. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Trust in the quality and performance of our Card Edge Connector for seamless and secure connections in your electronic projects.