342-031-523-103

Heilind Number:EDA342-031-523-103
Manufacturer:EDAC
Manufacturer Number:342-031-523-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-031-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-031-523-103

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector in a sleek green finish. Designed for optimal power transmission, it boasts a 3A amperage capacity and features durable UL 94V-0 Thermoplastic Polyester housing. The single-row design with 31 positions ensures seamless integration, while Copper Alloy contacts guarantee reliable signal transfer. With a pitch of .1 inches and row spacing of .2 inches, precise connections are a breeze. Its straight mount orientation offers versatility in installation, and an operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Perfect for professional and DIY electronics projects, this connector is a must-have for any PCB setup. Upgrade your connectivity game today.