342-031-523-104

Heilind Number:EDA342-031-523-104
Manufacturer:EDAC
Manufacturer Number:342-031-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-031-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-031-523-104

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for efficiency, this connector features a single row with 31 positions, ensuring reliable contact points for your circuitry. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guaranteeing durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless assembly. The contact material, Copper Alloy, assures optimal conductivity even under high-speed data transmission. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Whether for industrial machinery or consumer electronics, this connector is a versatile solution for your connectivity needs. Elevate your PCB design with this essential component, ensuring seamless data flow and performance.