342-031-523-107

Heilind Number:EDA342-031-523-107
Manufacturer:EDAC
Manufacturer Number:342-031-523-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-031-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-031-523-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Designed for seamless integration, this connector features a single row setup with 31 positions, offering reliable power transmission at an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and efficient performance in a wide operating temperature range from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it guarantees precise and secure connections for your electronic devices. Perfect for various applications in the Products, Connectors, and PCB Connectors categories, this Straight-mount connector is a must-have for any PCB assembly project.