342-031-523-108

Heilind Number:EDA342-031-523-108
Manufacturer:EDAC
Manufacturer Number:342-031-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-031-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-031-523-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green color for easy identification. Designed for efficiency, this connector features a single row layout with 31 positions, ensuring seamless integration into your setup. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any application. The contact material, Copper Alloy, coupled with a pitch of .1 inches, guarantees optimal conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility and performance in various environments. Elevate your connections with this essential component in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories.