342-031-524-104

Heilind Number:EDA342-031-524-104
Manufacturer:EDAC
Manufacturer Number:342-031-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-031-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-031-524-104

Detailed Description

Enhance connectivity in your electronic devices with our high-quality Card Edge Connector. Featuring a vibrant green color and constructed from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any application. With a current rating of 3 A and contact material made of durable Copper Alloy, it guarantees efficient power transmission. Boasting a single row design with 31 positions and a pitch of .1 inches, it offers seamless integration on your PCB. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Trust in this essential component for your board-to-board connections.