342-031-540-101

Heilind Number:EDA342-031-540-101
Manufacturer:EDAC
Manufacturer Number:342-031-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-031-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-031-540-101

Detailed Description

Enhance connectivity with our Card Edge Connector, featuring a vibrant Green hue for easy identification. Designed for reliability, it boasts a 3 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and Copper Alloy contact material, it offers seamless integration onto PCBs with a .1-inch pitch and .2-inch row spacing. Boasting 31 positions, this connector ensures efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this essential component for seamless board-to-board connections.