342-031-540-103

Heilind Number:EDA342-031-540-103
Manufacturer:EDAC
Manufacturer Number:342-031-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-031-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-031-540-103

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a current rating of 3 A, ensuring efficient power transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row layout with 31 positions, it offers ample space for seamless connections. The Copper Alloy contacts and .1 inch pitch ensure reliable signal transmission, while the .2 inch row spacing allows for easy installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's suitable for various applications. Upgrade your setup with this essential connector for enhanced functionality and performance.