342-031-540-107

Heilind Number:EDA342-031-540-107
Manufacturer:EDAC
Manufacturer Number:342-031-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-031-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-031-540-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in a variety of electronic applications. Boasting a vibrant green color, this connector not only stands out visually but also offers superior functionality, with a current rating of 3 A ensuring reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in demanding environments. With a single row configuration and 31 positions, it provides ample connectivity options for your circuit boards. The copper alloy contact material ensures excellent conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Whether you need to connect boards straight on or at an angle, the straight mount orientation offers flexibility. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Elevate your connectivity solutions with this essential component.