342-031-540-108

Heilind Number:EDA342-031-540-108
Manufacturer:EDAC
Manufacturer Number:342-031-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-031-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-031-540-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a 3A amperage capacity, ensuring efficient power transmission. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability. With a single row configuration and copper alloy contacts, it offers seamless connectivity for your electronic components. Featuring 31 positions with a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure attachment. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures functionality in various environments. Perfect for board-to-board connections, this Card Edge Connector is a must-have for your electronics projects.