342-031-540-112

Heilind Number:EDA342-031-540-112
Manufacturer:EDAC
Manufacturer Number:342-031-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-031-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-031-540-112

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration in your electronic assemblies. Boasting a vibrant green color, this connector not only ensures reliable power transmission but also adds a pop of color to your setup. With an amperage rating of 3A, it delivers efficient performance for your high-powered applications. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Featuring a single row design with 31 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, ensures optimal conductivity and longevity. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise connections are easily achieved. Whether you require straight or right-angle mounting, this connector caters to your needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.