342-031-541-101

Heilind Number:EDA342-031-541-101
Manufacturer:EDAC
Manufacturer Number:342-031-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-031-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-031-541-101

Detailed Description

Enhance connectivity in your electronic assembly with this durable Card Edge Connector. Designed for seamless integration, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety. The Copper Alloy contact material guarantees reliable signal transmission, while its single-row design with 31 positions offers efficient board-to-board connection. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Upgrade your PCB setup with this high-quality component.