342-031-541-102

Heilind Number:EDA342-031-541-102
Manufacturer:EDAC
Manufacturer Number:342-031-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-031-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-031-541-102

Detailed Description

Enhance your circuit connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this essential component features a sleek Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability and durability. With a single row layout and 31 positions, it offers ample space for your connections. The Copper Alloy contact material guarantees efficient power transfer, with a low amperage of 3 A. A .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of environments. Whether for DIY projects or industrial applications, this connector is a must-have for seamless board-to-board connectivity.