342-031-541-103

Heilind Number:EDA342-031-541-103
Manufacturer:EDAC
Manufacturer Number:342-031-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-031-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-031-541-103

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green color, it stands out in any circuitry setup. With a compact design and a single row layout, it efficiently accommodates 31 positions with a pitch of .1 inches. The UL 94V-0 Thermoplastic Polyester housing ensures robust insulation, while the Copper Alloy contact material guarantees reliable conductivity. Suitable for straight mounting, this connector offers seamless integration onto PCBs. Operating smoothly in a wide temperature range from -40 to 105°C, it is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.