342-031-541-108

Heilind Number:EDA342-031-541-108
Manufacturer:EDAC
Manufacturer Number:342-031-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-031-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-031-541-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek green design that seamlessly integrates into your setup. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in challenging environments. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage capacity meets your power requirements. Boasting a single row layout with 31 positions spaced at .1 inches, it offers precise and efficient connections. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for seamless board-to-board connections.