342-031-541-112

Heilind Number:EDA342-031-541-112
Manufacturer:EDAC
Manufacturer Number:342-031-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-031-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-031-541-112

Detailed Description

Enhance connectivity on your printed circuit boards with our Card Edge Connector. Designed for seamless integration, this green connector features a single row with 31 positions, offering optimal performance for your electronic devices. With a contact material of Copper Alloy and a pitch of .1 inches, it ensures reliable data transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Suitable for a variety of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C. Its straight mount orientation and row spacing of .2 inches make installation hassle-free, perfect for your PCB assembly needs. Upgrade your connection solutions with this high-quality Card Edge Connector.