342-031-542-101

Heilind Number:EDA342-031-542-101
Manufacturer:EDAC
Manufacturer Number:342-031-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-031-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-031-542-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant green hue, this connector not only stands out visually but also offers reliable performance with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in a variety of environments. With one row and 31 positions, it facilitates efficient signal transmission on your circuit board. The Copper Alloy contact material guarantees high conductivity, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Suitable for straight mounting orientation, it simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Explore its potential in the realm of PCB connectors for seamless board-to-board integration.