342-031-542-104

Heilind Number:EDA342-031-542-104
Manufacturer:EDAC
Manufacturer Number:342-031-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-031-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-031-542-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green color and a single row design for streamlined installation. With 31 positions available, it offers ample connectivity options for your projects. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in a range of environments. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic setups.