342-031-542-107

Heilind Number:EDA342-031-542-107
Manufacturer:EDAC
Manufacturer Number:342-031-542-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-031-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-031-542-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Featuring a striking green hue, this connector is not just visually appealing but also robust, with a housing crafted from UL 94V-0 Thermoplastic Polyester. This single-row connector boasts 31 positions, each meticulously designed with copper alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it offers reliability in various environments. Its straight mount orientation simplifies installation, making it a must-have in your PCB assembly arsenal. Upgrade your connectivity solutions today with this high-performance Card Edge Connector.