342-031-544-101

Heilind Number:EDA342-031-544-101
Manufacturer:EDAC
Manufacturer Number:342-031-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-031-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-031-544-101

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless board-to-board connection, it features durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row layout and 31 positions, it offers ample space for your circuitry needs. Crafted from high-quality Copper Alloy, the contacts ensure reliable power transmission, while the .1-inch pitch and .2-inch row spacing facilitate precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation allows for easy installation, making it an essential component for your PCB connectors setup.