342-031-558-101

Heilind Number:EDA342-031-558-101
Manufacturer:EDAC
Manufacturer Number:342-031-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-031-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-031-558-101

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a single row configuration and 31 positions, it offers seamless integration for your PCB assembly. The copper alloy contact material guarantees efficient power transmission, while the .1 inch pitch and .2 inch row spacing allow for easy installation. Its right angle mount orientation further optimizes space utilization in your design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.