342-031-558-103

Heilind Number:EDA342-031-558-103
Manufacturer:EDAC
Manufacturer Number:342-031-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-031-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-031-558-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Its vibrant green hue adds a touch of visual appeal while its durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting reliability. With a single row design and 31 positions, it offers ample connection options for your application. Crafted with precision, it features Copper Alloy contacts for optimal conductivity. The .1-inch pitch and .2-inch row spacing make it easy to integrate into your system. Designed for right-angle mounting, it provides flexibility in installation. Operating seamlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Ideal for board-to-board connections, this connector is a must-have for any electronics project. Elevate your connectivity experience with this essential component.