342-031-558-104

Heilind Number:EDA342-031-558-104
Manufacturer:EDAC
Manufacturer Number:342-031-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-031-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-031-558-104

Detailed Description

Enhance your PCB connection with this high-quality Card Edge Connector. Featuring a vibrant green hue, it offers not just visual appeal but also reliable performance. Built to withstand tough conditions, this connector is made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and copper alloy contact material, it provides efficient power transmission at a maximum amperage of 3 A. The .1-inch pitch and .2-inch row spacing accommodate precise connections, while the 31 positions offer ample room for your PCB needs. Designed for convenience, it boasts a right-angle mount orientation, facilitating easy installation in tight spaces. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Upgrade your setup today with this indispensable connector.