342-031-558-107

Heilind Number:EDA342-031-558-107
Manufacturer:EDAC
Manufacturer Number:342-031-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-031-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-031-558-107

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for efficiency, it boasts a single row configuration with 31 contact positions, ensuring seamless data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and optimal performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mounting. The right-angle orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures reliability in various applications. Upgrade your electronic setups with this essential connector, a perfect choice for seamless board-to-board connections.