342-031-558-108

Heilind Number:EDA342-031-558-108
Manufacturer:EDAC
Manufacturer Number:342-031-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-031-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-031-558-108

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row configuration and 31 positions, it ensures efficient signal transmission. The copper alloy contacts offer reliable conductivity, while the .1-inch pitch and .2-inch row spacing optimize connectivity. Perfect for space-saving layouts, its right-angle mount orientation is ideal for various applications. Operating within a wide temperature range of -40 to 105 °C, this connector guarantees consistent performance in any environment. Upgrade your PCB setup with this essential component.