342-031-558-112

Heilind Number:EDA342-031-558-112
Manufacturer:EDAC
Manufacturer Number:342-031-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-031-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-031-558-112

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector, designed for seamless integration and optimal performance. Featuring a vibrant green color, this connector stands out while offering reliability in power delivery, with a 3 A amperage rating. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures long-lasting quality. With 31 positions in a single row and a .1-inch pitch, it provides ample space for your connections. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Trust in our Card Edge Connector for efficient board-to-board connectivity in your electronic projects.