342-031-559-101

Heilind Number:EDA342-031-559-101
Manufacturer:EDAC
Manufacturer Number:342-031-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-031-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-031-559-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. The vibrant Green color not only adds a pop of visual appeal but also signifies its high performance capabilities. Engineered for efficiency, this connector boasts a 3 A amperage rating, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its robust housing guarantees durability and safety in operation. With a single row layout and 31 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Its Right Angle mount orientation further enhances space efficiency in your design. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various electronic applications. Trust in its quality and performance to elevate your PCB connectivity experience.