342-031-559-108

Heilind Number:EDA342-031-559-108
Manufacturer:EDAC
Manufacturer Number:342-031-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-031-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-031-559-108

Detailed Description

Enhance your board-to-board connectivity with this high-performance Card Edge Connector. Designed for seamless integration in electronic assemblies, this connector features a single row with 31 positions, ensuring efficient signal transmission. Crafted with precision, it boasts a housing material of UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contacts, guaranteeing reliability in even the most demanding environments. The vibrant green color not only adds a pop of visual appeal but also aids in easy identification during assembly. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration. Its right-angle mount orientation further enhances versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Elevate your PCB connectivity with this essential component.