342-032-500-101

Heilind Number:EDA342-032-500-101
Manufacturer:EDAC
Manufacturer Number:342-032-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-500-101

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on printed circuit boards, it features a single row layout with 32 positions, ensuring efficient signal transmission. The connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, guaranteeing reliable power delivery with a maximum amperage of 3 A. Its compact design, with a pitch and row spacing of .1 in and .2 in respectively, allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications in various industries. Trust in this green-colored connector for robust and consistent performance in your PCB assemblies.