342-032-500-201

Heilind Number:EDA342-032-500-201
Manufacturer:EDAC
Manufacturer Number:342-032-500-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-500-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers impeccable functionality. Designed for optimal power transmission, it boasts a 3 A amperage rating, making it ideal for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety. With two rows of contacts made from Copper Alloy, it guarantees reliable conductivity. The .1-inch pitch and .2-inch row spacing, along with 32 positions, provide ample room for secure connections. Its straight mount orientation facilitates easy installation on your board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your projects. Elevate your PCB design with this essential component.