342-032-500-208

Heilind Number:EDA342-032-500-208
Manufacturer:EDAC
Manufacturer Number:342-032-500-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-500-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-500-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless circuit integration. Crafted with precision, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in operation. With a dual-row design and thirty-two positions, it offers ample space for secure cable attachment. The Copper Alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Designed for straight mounting orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for various electronic applications. Trust in its performance to streamline your PCB connections efficiently.