342-032-500-212

Heilind Number:EDA342-032-500-212
Manufacturer:EDAC
Manufacturer Number:342-032-500-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-500-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-500-212

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a maximum amperage of 3 A, this connector ensures reliable power transmission. The two rows of copper alloy contacts, spaced at .1 in pitch and .2 in row spacing, offer seamless integration with your PCB setup. Its straight mount orientation and 32 positions make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees stable connections in any environment. Upgrade your PCB configurations with this essential component, a must-have in any tech enthusiast's toolkit.