342-032-520-101

Heilind Number:EDA342-032-520-101
Manufacturer:EDAC
Manufacturer Number:342-032-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-520-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in any electronic setup. Boasting a striking green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and performance. With a single row design and 32 positions, it offers ample connectivity options for your circuitry. The Copper Alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile choice for various applications. Its straight mount orientation further simplifies installation, making it an essential component in your connector arsenal.