342-032-520-102

Heilind Number:EDA342-032-520-102
Manufacturer:EDAC
Manufacturer Number:342-032-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-520-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this green connector features a single row layout with 32 positions, ensuring efficient data transfer. With a contact material of Copper Alloy and housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliability and durability. The .1-inch pitch and .2-inch row spacing facilitate precise mounting on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your setup with this essential component for seamless and secure connections.