342-032-520-107

Heilind Number:EDA342-032-520-107
Manufacturer:EDAC
Manufacturer Number:342-032-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-520-107

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed with durability in mind, it features a housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable conductivity. With a pitch of .1 in and 32 positions, it offers seamless integration for your projects. The green-colored connector is suitable for diverse applications and can handle an amperage of 3 A. Its straight mount orientation and single row design make installation a breeze. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Explore the full range of possibilities with our Board To Board PCB Connectors collection.