342-032-520-108

Heilind Number:EDA342-032-520-108
Manufacturer:EDAC
Manufacturer Number:342-032-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-520-108

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Featuring a sleek Green design, this connector ensures both functionality and visual appeal. With a high amperage rating of 3A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers superior durability and safety. This single-row connector boasts 32 positions, each meticulously designed with Copper Alloy contacts for optimal conductivity. Its .1-inch pitch and .2-inch row spacing allow for precise and efficient connections. Suitable for a wide range of applications, it can withstand harsh environments with an operating temperature range of -40 to 105°C. Trust in this essential component for seamless and robust PCB integration.