342-032-520-112

Heilind Number:EDA342-032-520-112
Manufacturer:EDAC
Manufacturer Number:342-032-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-520-112

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Featuring a striking green hue, this connector boasts a robust design crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 32 positions, it facilitates efficient data transmission. The copper alloy contact material guarantees reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Perfect for demanding applications, this connector is a must-have in your inventory.