342-032-520-202

Heilind Number:EDA342-032-520-202
Manufacturer:EDAC
Manufacturer Number:342-032-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-520-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board connections. Featuring a vibrant green hue, this connector boasts a robust construction with a UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. Its dual-row design, with a total of 32 positions and a pitch of .1 inches, offers ample connectivity options for your electronic devices. Crafted with high-quality Copper Alloy contacts, it guarantees reliable signal transmission. The straight mount orientation and row spacing of .2 inches allow for easy and efficient installation. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your connection solutions with this essential component.