342-032-520-204

Heilind Number:EDA342-032-520-204
Manufacturer:EDAC
Manufacturer Number:342-032-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-520-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it features a vibrant green color and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a dual-row configuration and 32 positions, it offers ample connectivity options for your electronic projects. The copper alloy contacts ensure reliable and efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise placement on your PCB. Operating within a wide temperature range from -40 to 105°C, this connector is suitable for various environmental conditions. Its straight mount orientation simplifies installation, making it an essential component for your electronics assembly tasks. Elevate your PCB design with this robust and versatile Card Edge Connector.