342-032-520-208

Heilind Number:EDA342-032-520-208
Manufacturer:EDAC
Manufacturer Number:342-032-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-520-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek Green design, it offers a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With two rows and 32 positions, this connector provides ample room for seamless board-to-board connections. The Copper Alloy contact material guarantees efficient power transfer, while the .1-inch pitch and .2-inch row spacing enable precise alignment. Designed for straight mounting, it facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Elevate your electronic projects with this essential component.