342-032-520-212

Heilind Number:EDA342-032-520-212
Manufacturer:EDAC
Manufacturer Number:342-032-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-520-212

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector in vibrant green. Designed for optimal performance, it boasts a current rating of 3 A and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows of copper alloy contacts and a pitch of .1 in, it offers seamless integration for your projects. Featuring 32 positions and a straight mount orientation, it ensures secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications in the electronics industry. Upgrade your setup with this essential component today.