342-032-521-101

Heilind Number:EDA342-032-521-101
Manufacturer:EDAC
Manufacturer Number:342-032-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-521-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row design and a pitch of .1 inches, it offers precise and efficient connections. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. Boasting 32 positions and a current rating of 3A, it's perfect for handling multiple connections with ease. Its straight mount orientation and compact size make it versatile for various applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is reliable even in harsh environments. Upgrade your PCB assembly with this essential component for seamless and reliable board-to-board connections.